HUA Jung AT5014 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 2.88:2.88:1 |
| Maximum DCR Primary Side | 1.1Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.5@100KHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung AT5014 to view detailed technical specifications.
No datasheet is available for this part.