The MEA-475K0400DB0000 is a film capacitor with a capacitance of 4.7uF and a DC rated voltage of 400VDC. It has a tolerance of 10% and is made with a PET dielectric. The capacitor is designed for through hole mounting and has a size of 48 X 28. It operates within a temperature range of -40 to 85 degrees Celsius.
HUA Jung MEA-475K0400DB0000 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 48 X 28mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MEA-475K0400DB0000 to view detailed technical specifications.
No datasheet is available for this part.