HUA Jung MEF-104G0100DB1078 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Manufacturer Series | MEF |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for HUA Jung MEF-104G0100DB1078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.