The MET-475K0400DB0000 film capacitor from HUA Jung features a capacitance of 4.7uF with a tolerance of 10% and a DC rated voltage of 400VDC. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting with an axial termination style. The size of the capacitor is 38 x 30.
HUA Jung MET-475K0400DB0000 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 38 X 30mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MET-475K0400DB0000 to view detailed technical specifications.
No datasheet is available for this part.