This film capacitor features a capacitance of 0.1uF with a voltage rating of 250VDC and a tolerance of 5%. It is constructed with a PET dielectric and has a negative capacitance tolerance of -5%. The operating temperature range is from -40 to 85 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and a size of 10.5 X 6 X 10.
HUA Jung MFF-104J0250DT1077 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10.5 X 6 X 10mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MFF-104J0250DT1077 to view detailed technical specifications.
No datasheet is available for this part.