This film capacitor has a capacitance of 0.015uF with a tolerance of 5% and a DC rated voltage of 630VDC. It is designed for through hole mounting with a radial termination style. The operating temperature range is -40 to 85 degrees Celsius. The capacitor is constructed with a PET dielectric material and has a size of 13 x 5.5 x 9.5mm with a terminal pitch of 10mm.
HUA Jung MFF-153J0630DT1102 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 5.5 X 9.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MFF-153J0630DT1102 to view detailed technical specifications.
No datasheet is available for this part.