This film capacitor has a capacitance of 0.015uF with a tolerance of 5% and is rated for 630VDC. It features a PET dielectric and a negative capacitance tolerance of -5%. The operating temperature range is from -40 to 85 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 10mm. Its size is 13mm x 5.5mm x 9.5mm.
HUA Jung MFF-153J0630DT3107 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 5.5 X 9.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MFF-153J0630DT3107 to view detailed technical specifications.
No datasheet is available for this part.