This film capacitor has a capacitance of 0.039uF and a voltage rating of 250VDC with a tolerance of 2%. It features a PET dielectric and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 85°C.
HUA Jung MFF-393G0250DT3072 technical specifications.
| Capacitance | 0.039uF |
| Voltage | 250VDC |
| Tolerance | 2% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10.5 X 4 X 8mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MFF-393G0250DT3072 to view detailed technical specifications.
No datasheet is available for this part.