This film capacitor has a capacitance of 0.39uF and a DC rated voltage of 250VDC with a tolerance of 10%. It features a PET dielectric and a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor operates between -40°C and 85°C and is mounted through a hole with a radial termination style. The size is 18.5 X 5 X 12mm with a terminal pitch of 15mm.
HUA Jung MFF-394K0250DT1156 technical specifications.
| Capacitance | 0.39uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.5 X 5 X 12mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MFF-394K0250DT1156 to view detailed technical specifications.
No datasheet is available for this part.