This film capacitor features a capacitance of 0.068uF and a working voltage of 250VDC with a tolerance of 5%. It has a dielectric material of PET and operates within a temperature range of -40°C to 85°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 10.5mm x 5mm x 8.5mm in size.
HUA Jung MFF-683J0250DT1071 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10.5 X 5 X 8.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MFF-683J0250DT1071 to view detailed technical specifications.
No datasheet is available for this part.