This film capacitor features a capacitance of 0.82uF and a voltage rating of 100VDC with a tolerance of 2%. It is constructed with a PET dielectric and is designed for through-hole mounting with a radial termination style. The operating temperature range is -40 to 85 degrees Celsius.
HUA Jung MFF-824G0100DT3109 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 6 X 13mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MFF-824G0100DT3109 to view detailed technical specifications.
No datasheet is available for this part.