The MKP-103K0275AB1151 is a film capacitor designed for interference suppression applications. It features a capacitance of 0.01uF and can withstand a maximum operating voltage of 275VAC with a tolerance of 10%. The capacitor has a dielectric material of polypropylene and is rated for operation between -40°C and 110°C. It is available in a through-hole package with a radial termination style and measures 18 X 4 X 8 in size.
HUA Jung MKP-103K0275AB1151 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 275VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 4 X 8mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MKP-103K0275AB1151 to view detailed technical specifications.
No datasheet is available for this part.