This film capacitor has a capacitance of 0.027uF and can withstand an AC rated voltage of 275VAC with a tolerance of 10%. It features a PET dielectric and a negative capacitance tolerance of -10. The capacitor is designed for through-hole mounting with a radial termination style and measures 10 X 11 in size with a terminal pitch of 7.5. It operates within a temperature range of -40 to 100 degrees Celsius.
HUA Jung MKT-X2273K02750AT1075 technical specifications.
| Capacitance | 0.027uF |
| Voltage | 275VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 11mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MKT-X2273K02750AT1075 to view detailed technical specifications.
No datasheet is available for this part.