This 0.027uF film capacitor has a maximum operating voltage of 275VAC and a tolerance of 10%. It is designed for through hole mounting with a radial termination style. The capacitor has a size of 10x11mm and a terminal pitch of 7.5mm. It operates within a temperature range of -40 to 100 degrees Celsius.
HUA Jung MKT-X2273K02750AT107B technical specifications.
| Capacitance | 0.027uF |
| Voltage | 275VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 11mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MKT-X2273K02750AT107B to view detailed technical specifications.
No datasheet is available for this part.