This film capacitor has a capacitance of 0.012uF with a voltage rating of 2000VDC and 900VAC. It has a tolerance of 5% and is designed for through hole mounting with a radial termination style. The capacitor measures 26 X 9 X 18 in size with a terminal pitch of 22.5. It is suitable for use in a variety of applications due to its high voltage rating and stable capacitance.
HUA Jung MP2-123J0900AT2222 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 2000VDC|900VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 900VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 9 X 18mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MP2-123J0900AT2222 to view detailed technical specifications.
No datasheet is available for this part.