HUA Jung MP2-272H0900AT1228 technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 2000VDC|900VAC |
| Tolerance | 3% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| AC Rated Voltage | 900VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 6 X 13.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MP2-272H0900AT1228 to view detailed technical specifications.
No datasheet is available for this part.