This film capacitor has a capacitance of 0.039uF with a voltage rating of 1000VDC and 400VAC. It features a 5% tolerance and is designed for through-hole mounting with a radial termination style. The capacitor measures 26 X 7.5 X 16.5 in size with a terminal pitch of 22.5. The dielectric material is polypropylene (PP).
HUA Jung MP2-393J0400AB2223 technical specifications.
| Capacitance | 0.039uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 7.5 X 16.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MP2-393J0400AB2223 to view detailed technical specifications.
No datasheet is available for this part.