HUA Jung MP2-683H0300AB1226 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 800VDC|300VAC |
| Tolerance | 3% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| AC Rated Voltage | 300VAC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 8 X 16.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MP2-683H0300AB1226 to view detailed technical specifications.
No datasheet is available for this part.