The MPP-105H0630DT1374 is a film capacitor with a capacitance of 1uF, rated for 630VDC and 3% tolerance. It features a polypropylene dielectric and a negative capacitance tolerance of -3%. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -40°C to 85°C. The capacitor measures 42 X 31 in size with a terminal pitch of 37.5.
HUA Jung MPP-105H0630DT1374 technical specifications.
| Capacitance | 1uF |
| Voltage | 630VDC |
| Tolerance | 3% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42 X 31mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MPP-105H0630DT1374 to view detailed technical specifications.
No datasheet is available for this part.