This film capacitor features a capacitance of 1uF with a voltage rating of 630VDC and a tolerance of 3%. It has a dielectric material of polypropylene and can operate between -40°C and 85°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 42 x 31 in size with a terminal pitch of 37.5mm.
HUA Jung MPP-105H0630DT1377 technical specifications.
| Capacitance | 1uF |
| Voltage | 630VDC |
| Tolerance | 3% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42 X 31mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MPP-105H0630DT1377 to view detailed technical specifications.
No datasheet is available for this part.