This film capacitor has a capacitance of 3.3uF and a voltage rating of 100VDC with a tolerance of 3%. It is constructed with a polypropylene dielectric and has a negative capacitance tolerance of -3%. The operating temperature range is -40 to 85 degrees Celsius. The capacitor is mounted through a radial terminal style with a pitch of 22.5mm and a size of 25.5 x 24.5mm.
HUA Jung MPP-335H0100DB1222 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 100VDC |
| Tolerance | 3% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 25.5 X 24.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MPP-335H0100DB1222 to view detailed technical specifications.
No datasheet is available for this part.