This 1uF film capacitor has a maximum operating voltage of 400VDC and a tolerance of 10%. It features a polypropylene dielectric and a negative capacitance tolerance of -10%. The capacitor is designed for through hole mounting and has a radial termination style. It operates within a temperature range of -40°C to 85°C.
HUA Jung MPSA105K0400DT220B technical specifications.
| Capacitance | 1uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 24 X 30mm |
| Terminal Pitch | 20.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MPSA105K0400DT220B to view detailed technical specifications.
No datasheet is available for this part.