This film capacitor has a capacitance of 0.82uF and can withstand a DC voltage of 400VDC with a tolerance of 10%. It features a polypropylene dielectric and is designed for through-hole mounting with a radial termination style. The operating temperature range is from -40°C to 85°C.
HUA Jung MPSA824K0400DB2206 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 24 X 28mm |
| Terminal Pitch | 20.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MPSA824K0400DB2206 to view detailed technical specifications.
No datasheet is available for this part.