This film capacitor has a capacitance of 0.15uF and a voltage rating of 100VDC with a tolerance of 5%. It is constructed with a PET dielectric and has a negative capacitance tolerance of -5%. The operating temperature range is from -40 to 85 degrees Celsius. The capacitor is mounted through a hole and has a radial termination style with a size of 19 by 13.5 millimeters and a terminal pitch of 15 millimeters.
HUA Jung PEN-154J0100DB1159 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 19 X 13.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PEN-154J0100DB1159 to view detailed technical specifications.
No datasheet is available for this part.