This 100VDC film capacitor features a capacitance of 0.15uF with a tolerance of 5%. It has a dielectric material of PET and operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and measures 19 by 13.5 in size with a terminal pitch of 15.
HUA Jung PEN-154J0100DT1154 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 19 X 13.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PEN-154J0100DT1154 to view detailed technical specifications.
No datasheet is available for this part.