This 200VDC PET film capacitor has a capacitance of 0.47uF with a tolerance of 5%. It is designed for through hole mounting with a radial termination style. The operating temperature range is -40 to 85 degrees Celsius. The capacitor measures 31 by 24 in size with a terminal pitch of 27.5.
HUA Jung PEN-474J0200DT1277 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31 X 24mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PEN-474J0200DT1277 to view detailed technical specifications.
No datasheet is available for this part.