This film capacitor features a capacitance of 0.001uF with a voltage rating of 630VDC and a tolerance of 3%. It has a negative capacitance tolerance of -3% and operates within a temperature range of -40°C to 85°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 14 X 5.5 X 8.5 in size with a terminal pitch of 10.
HUA Jung PPN102H0630DB1105 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 630VDC |
| Tolerance | 3% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 14 X 5.5 X 8.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPN102H0630DB1105 to view detailed technical specifications.
No datasheet is available for this part.