HUA Jung PPN104H0100DT2158 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 100VDC |
| Tolerance | 3% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 19 X 8.5 X 15mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPN104H0100DT2158 to view detailed technical specifications.
No datasheet is available for this part.