This film capacitor from HUA Jung has a capacitance of 0.015uF and operates within a temperature range of -40 to 85 degrees Celsius. It has a high DC rated voltage of 630VDC and a tolerance of 10%. The capacitor is designed for through-hole mounting with a radial termination style.
HUA Jung PPN153K0630DT2155 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20 X 8 X 14.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPN153K0630DT2155 to view detailed technical specifications.
No datasheet is available for this part.