This film capacitor has a capacitance of 0.015uF and a DC rated voltage of 630VDC with a tolerance of 10%. It is designed for through hole mounting with a radial termination style. The operating temperature range is from -40 to 85 degrees Celsius. The capacitor measures 20 X 8 X 14.5 in size with a terminal pitch of 15.
HUA Jung PPN153K0630DT215B technical specifications.
| Capacitance | 0.015uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20 X 8 X 14.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPN153K0630DT215B to view detailed technical specifications.
No datasheet is available for this part.