This film capacitor has a capacitance of 0.0068uF and is rated for 630VDC with a tolerance of 5%. It has a negative capacitance tolerance of -5 and operates between -40°C and 85°C. The capacitor is mounted through a hole and features a radial termination style with a terminal pitch of 15mm. Its size is 19mm x 7.5mm x 13mm.
HUA Jung PPN682J0630DB2155 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 19 X 7.5 X 13mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPN682J0630DB2155 to view detailed technical specifications.
No datasheet is available for this part.