This film capacitor has a capacitance of 0.0018uF and is rated for 2000VDC with a 5% tolerance. It is designed for through hole mounting with a radial termination style. The operating temperature range is -40°C to 85°C.
HUA Jung PPS-182J2000DB1159 technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 2000VDC|1500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 1500VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 7 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPS-182J2000DB1159 to view detailed technical specifications.
No datasheet is available for this part.