This film capacitor has a capacitance of 0.018uF with a tolerance of 5% and is rated for 1000VDC and 800VAC. It has a negative capacitance tolerance of -5% and is suitable for operating temperatures between -40°C and 85°C. The capacitor is mounted through a radial termination style with a terminal pitch of 20 and measures 23 X 8.5 X 15.5 in size.
HUA Jung PPS-183J1000DB2207 technical specifications.
| Capacitance | 0.018uF |
| Voltage | 1000VDC|800VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 800VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 8.5 X 15.5mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPS-183J1000DB2207 to view detailed technical specifications.
No datasheet is available for this part.