This film capacitor from HUA Jung features a capacitance of 0.0027uF and a working voltage of 2000VDC, with a tolerance of 3%. The dielectric material is polypropylene (PP), and it is designed for through-hole mounting with a radial termination style. The capacitor measures 18 X 8.5 X 14 in size, with a terminal pitch of 15. It operates within a temperature range of -40 to 85 degrees Celsius.
HUA Jung PPS-272H2000DB1159 technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 2000VDC|1500VAC |
| Tolerance | 3% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| AC Rated Voltage | 1500VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 8.5 X 14mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPS-272H2000DB1159 to view detailed technical specifications.
No datasheet is available for this part.