This film capacitor has a capacitance of 0.039uF with a voltage rating of 800VDC and a tolerance of 5%. It is designed for through hole mounting with a radial termination style. The operating temperature range is from -40 to 85 degrees Celsius. The capacitor measures 18 by 11.5 by 17.5 millimeters with a terminal pitch of 15 millimeters.
HUA Jung PPS-393J0800DT2155 technical specifications.
| Capacitance | 0.039uF |
| Voltage | 800VDC |
| Tolerance | 5% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 11.5 X 17.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPS-393J0800DT2155 to view detailed technical specifications.
No datasheet is available for this part.