This film capacitor has a capacitance of 0.047uF and a DC rated voltage of 800VDC with a tolerance of 2%. It is designed for through hole mounting with a radial termination style. The operating temperature range is -40 to 85 degrees Celsius. The capacitor is made with a polypropylene dielectric material.
HUA Jung PPS-473G0800DB1207 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 800VDC |
| Tolerance | 2% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 10 X 17.5mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPS-473G0800DB1207 to view detailed technical specifications.
No datasheet is available for this part.