This 0.0015uF film capacitor has a DC rated voltage of 2000VDC and a tolerance of 5%. It operates within a temperature range of -40C to 85C and features a radial termination style with a mounting type of through hole. The capacitor is constructed with a plastic rectangular can and measures 18 X 6 X 12 in size, with a terminal pitch of 15.
HUA Jung PPSB152J2000DT1157 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 2000VDC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 6 X 12mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPSB152J2000DT1157 to view detailed technical specifications.
No datasheet is available for this part.