HUA Jung Y2X1222K0300AB1101 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for HUA Jung Y2X1222K0300AB1101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
