Huaian Fenfa Electronics LGB-X0406-221K technical specifications.
| Type | Power |
| Technology | Drum Core |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1.35Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 4MHz |
| Lead Style | Radial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Huaian Fenfa Electronics LGB-X0406-221K to view detailed technical specifications.
No datasheet is available for this part.