
The MU509 is a dual-band UMTS/HSDPA wireless module supporting downlink data rates up to 3.6 Mbps and uplink data rates up to 384 kbps. It is available in three versions to meet different market requirements: MU509-b (UMTS/HSDPA 900/2100 MHz), MU509-c (UMTS/HSDPA 850/1900 MHz), and MU509-g (UMTS/HSDPA 850/2100 MHz). It is pin-to-pin compatible with MC509 and MT509. With its ultra-compact design and extended operating temperature range, MU509 is the perfect platform for M2M applications.
huawei MU509 technical specifications.
| Module Type | HSDPA M2M Module |
| Form Factor | LGA Package |
| Downlink Data Rate (Max) | 3.6Mbps |
| Uplink Data Rate (Max) | 384kbps |
| UMTS/HSDPA Bands (MU509-b) | 900/2100MHz |
| UMTS/HSDPA Bands (MU509-c) | 850/1900MHz |
| UMTS/HSDPA Bands (MU509-g) | 850/2100MHz |
| Quad-band GSM GPRS Frequencies | 1900/1800/900/850MHz |
| EDGE Multi-slot Class | 12 |
| Output Power (WCDMA/HSDPA 900/2100 MHz) | +24 dBm (Power Class 3) |
| Output Power (EGSM850) | Class 4 (2 W) |
| Output Power (EGSM900) | Class 4 (2 W) |
| Output Power (GSM1800) | Class 1 (1 W) |
| Output Power (GSM1900) | Class 1 (1 W) |
| Sensitivity (GSM850/900/1800 MHz) | -109dBm |
| Sensitivity (GSM1900 MHz) | -107dBm |
| Sensitivity (WCDMA850/900 MHz) | -110dBm |
| Sensitivity (WCDMA1900 MHz) | -108dBm |
| Sensitivity (WCDMA2100 MHz) | -109dBm |
| Control Interface | AT commands (3GPP TS 27.007, 27.005, Huawei extended AT command) |
| Embedded Stack | TCP/IP stack (including UDP protocol) |
| Power Supply Voltage Range | 3.3 to 4.2V |
| Power Supply Voltage (Typical) | 3.8V |
| Normal Operating Temperature | -20 to 70°C |
| Extended Operating Temperature | -30 to 75°C |
| Storage Temperature | -40 to 85°C |
| Humidity Range | 5 - 95% |
| Dimensions (L x W x H) | 30 x 30 x 2.65mm |
| Weight | approx. 7g |
| Voice Features | Analog voice function, MIC/SPK interface, PCM voice function, Echo Cancellation, Noise reduction, DTMF support |
| Supplementary Services | Caller ID display, Call forwarding/hold/waiting, USSD |
| SMS Features | MO and MT |
| Data Features (GSM CS) | UL 9.6 kbps / DL 9.6 kbps |
| Data Features (GPRS/EDGE) | Multi-slot Class 12, Class B |
| Data Features (WCDMA CS) | UL 64 kbps / DL 64 kbps |
| Data Features (WCDMA PS) | UL 384 kbps / DL 384 kbps |
| Data Features (HSDPA DL) | 3.6Mbps |
| Interfaces | Antenna interface, 145-pin LGA connector, Power supply, Analog Audio, UART, SIM 1.8 V/3.0 V, Reset, Multiple GPIOs |
| Regulatory | CE |
| Regulatory | FCC ID:QISMU509B |
| Regulatory | IC:6369A-MU509B |
| Certification | GCF (MU509-b) |
| Certification | PTCRB (MU509-c) |
| Regulatory | CCC |
| Environmental | RoHS Compliant |
Download the complete datasheet for huawei MU509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.