Hubbell 1221B technical specifications.
| Actuator Color | Brown |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for Hubbell 1221B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.