Hubbell 62002 technical specifications.
| Transformer Type | Step Down Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4000Vrms |
| Mounting | Center Single Hole |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Max Operating Temperature | 60°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell 62002 to view detailed technical specifications.
No datasheet is available for this part.