Hubbell AA50152-015 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 117|234V |
| Secondary Side Voltage | 15|30V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell AA50152-015 to view detailed technical specifications.
No datasheet is available for this part.