This toroidal power transformer features dual primary and secondary configurations, supporting both 50Hz and 60Hz frequencies. The primary side voltage is rated at 117V or 234V, while the secondary side voltage is rated at 18V or 36V. The transformer is designed for disk mount applications and features wire lead connections. It has a total of 8 terminals and supports both parallel and series connections on both the primary and secondary sides.
Hubbell AA50152-018 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 117|234V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell AA50152-018 to view detailed technical specifications.
No datasheet is available for this part.