This toroidal power transformer features dual primary and dual secondary configurations, supporting primary side voltages of 117V and 234V, and secondary side voltages of 22V and 44V. The transformer is designed for disk mount applications and has wire lead connections. It has 8 terminals and can operate at primary frequencies of 50Hz and 60Hz. The primary and secondary sides can be connected in parallel or series configurations.
Hubbell AA50152-022 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 117|234V |
| Secondary Side Voltage | 22|44V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell AA50152-022 to view detailed technical specifications.
No datasheet is available for this part.