This toroidal transformer features dual primary and dual secondary configurations, supporting operation at both 50Hz and 60Hz frequencies. The transformer is designed for disk mount applications, with wire lead connections and eight terminals. The primary side voltage is rated for 117V or 234V, while the secondary side voltage is rated for 15V or 30V.
Hubbell AA50302-015 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 117|234V |
| Secondary Side Voltage | 15|30V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell AA50302-015 to view detailed technical specifications.
No datasheet is available for this part.