This toroidal transformer features a single primary side with a voltage rating of 120V and a dual secondary side with voltage ratings of 18V and 36V. The transformer is configured for single primary and dual secondary connections. It is designed for disk mount applications and has wire leads with six terminals. The primary frequency is 60Hz, with the option for parallel or series secondary side connections.
Hubbell AA5036-2018 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 120V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Primary Frequency | 60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell AA5036-2018 to view detailed technical specifications.
No datasheet is available for this part.