This toroidal power transformer features dual primary and dual secondary configurations, supporting both 50Hz and 60Hz frequencies. The transformer is designed for disk mount applications with wire leads and eight terminals. The primary side voltage is available in 117V and 234V options, while the secondary side voltage is available in 15V and 30V options, with parallel or series connections available for both primary and secondary sides.
Hubbell AA50502-015 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 117|234V |
| Secondary Side Voltage | 15|30V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell AA50502-015 to view detailed technical specifications.
No datasheet is available for this part.