This toroidal transformer features a single primary side with a voltage rating of 120V and a dual secondary side with voltage ratings of 18V and 36V. The transformer is configured for single primary and dual secondary connections. It is mounted using a disk mount style and has wire leads. The primary frequency is 60Hz and the number of terminals is six.
Hubbell AA5060-2018 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 120V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Primary Frequency | 60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell AA5060-2018 to view detailed technical specifications.
No datasheet is available for this part.