This toroidal power transformer features a single primary side with a voltage rating of 120V and a primary frequency of 60Hz. The secondary side is configured for dual voltage output, with ratings of 18V and 36V, and can be connected in parallel or series. The transformer is mounted using a disk mount style and has six wire lead terminals. It is designed for use in a variety of applications, including those requiring a high level of electrical isolation and efficiency.
Hubbell AA5090-2018 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 120V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Disk Mount |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Primary Frequency | 60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell AA5090-2018 to view detailed technical specifications.
No datasheet is available for this part.